


PX0867/3M00 | |
|---|---|
DigiKey Part Number | 708-PX0867/3M00-ND |
Manufacturer | |
Manufacturer Product Number | PX0867/3M00 |
Description | CBL HDMI PLUG W/COUPL - PLUG 3M |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 9.8' (3.00m) |
Datasheet | Datasheet |
EDA/CAD Models | PX0867/3M00 Models |
Category | Length 9.8' (3.00m) |
Manufacturer Bulgin | 1st Connector Mounting Type Free Hanging (In-Line) |
Series | 2nd Connector Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type HDMI Male | Shielding Unshielded |
2nd Connector Type HDMI Male | Usage High Definition Multimedia Interface |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 128,64000 Kč | 1 128,64 Kč |
| 10 | 959,35700 Kč | 9 593,57 Kč |
| 25 | 899,31080 Kč | 22 482,77 Kč |
| 50 | 856,42020 Kč | 42 821,01 Kč |
| 100 | 815,58960 Kč | 81 558,96 Kč |
| 250 | 764,60268 Kč | 191 150,67 Kč |
| Unit Price without VAT: | 1 128,64000 Kč |
|---|---|
| Unit Price with VAT: | 1 365,65440 Kč |


