
PX0709/P/02 | |
|---|---|
DigiKey Part Number | 708-2644-ND |
Manufacturer | |
Manufacturer Product Number | PX0709/P/02 |
Description | CONN RCPT MALE 2POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 2 (Power) | Current Rating (Amps) 12A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,84000 Kč | 425,84 Kč |
| 10 | 361,90100 Kč | 3 619,01 Kč |
| 25 | 339,23520 Kč | 8 480,88 Kč |
| 50 | 323,04160 Kč | 16 152,08 Kč |
| 100 | 307,63330 Kč | 30 763,33 Kč |
| 250 | 288,38820 Kč | 72 097,05 Kč |
| 500 | 274,64082 Kč | 137 320,41 Kč |
| Unit Price without VAT: | 425,84000 Kč |
|---|---|
| Unit Price with VAT: | 515,26640 Kč |












