
PX0709/S/04 | |
|---|---|
DigiKey Part Number | PX0709/S/04-ND |
Manufacturer | |
Manufacturer Product Number | PX0709/S/04 |
Description | CONN RCPT FMALE 4P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 (Power) | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Nickel | |
Color | Black | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 HB | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 277VAC/DC | |
Cable Opening | - | |
Operating Temperature | -20°C ~ 70°C | |
Backshell Material, Plating | - | |
Contact Material | Brass | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 431,93000 Kč | 431,93 Kč |
| 10 | 367,17100 Kč | 3 671,71 Kč |
| 25 | 344,17400 Kč | 8 604,35 Kč |
| 50 | 327,74940 Kč | 16 387,47 Kč |
| 100 | 312,11430 Kč | 31 211,43 Kč |
| 250 | 292,59368 Kč | 73 148,42 Kč |
| 500 | 278,64388 Kč | 139 321,94 Kč |
| Unit Price without VAT: | 431,93000 Kč |
|---|---|
| Unit Price with VAT: | 522,63530 Kč |






