



PX0748/P | |
|---|---|
DigiKey Part Number | 708-1109-ND |
Manufacturer | |
Manufacturer Product Number | PX0748/P |
Description | CONN PLUG MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Plug, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0748/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 604,53000 Kč | 604,53 Kč |
| 10 | 513,86300 Kč | 5 138,63 Kč |
| 25 | 481,68560 Kč | 12 042,14 Kč |
| 50 | 458,70140 Kč | 22 935,07 Kč |
| 100 | 436,82350 Kč | 43 682,35 Kč |
| 250 | 409,50468 Kč | 102 376,17 Kč |
| 500 | 389,98578 Kč | 194 992,89 Kč |
| Unit Price without VAT: | 604,53000 Kč |
|---|---|
| Unit Price with VAT: | 731,48130 Kč |
















