


PX0761/S | |
|---|---|
DigiKey Part Number | PX0761/S-ND |
Manufacturer | |
Manufacturer Product Number | PX0761/S |
Description | CONN RCPT FMALE 4P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0761/S Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 6A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 806,53000 Kč | 806,53 Kč |
| 10 | 685,50100 Kč | 6 855,01 Kč |
| 25 | 642,58080 Kč | 16 064,52 Kč |
| 50 | 611,93220 Kč | 30 596,61 Kč |
| 100 | 582,75120 Kč | 58 275,12 Kč |
| 250 | 546,31336 Kč | 136 578,34 Kč |
| Unit Price without VAT: | 806,53000 Kč |
|---|---|
| Unit Price with VAT: | 975,90130 Kč |











