
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 6A |
Number of Positions 4 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.276" ~ 0.354" (7.00mm ~ 9.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 449,70580 Kč | 22 485,29 Kč |
| Unit Price without VAT: | 449,70580 Kč |
|---|---|
| Unit Price with VAT: | 544,14402 Kč |











