4 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0749/S

DigiKey Part Number
708-1158-ND
Manufacturer
Manufacturer Product Number
PX0749/S
Description
CONN RCPT FMALE 4P NICKEL SCREW
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Receptacle, Female Sockets Screw
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color
Black
Mfr
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Series
Material Flammability Rating
UL94 HB
Packaging
Bulk
Features
Backshell
Part Status
Active
Shielding
Connector Type
Current Rating (Amps)
6A
Number of Positions
4 (Power)
Voltage Rating
277VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
Termination
Screw
Operating Temperature
-20°C ~ 70°C
Fastening Type
Threaded
Backshell Material, Plating
Polyamide (PA), Nylon, Glass Filled
Orientation
Keyed
Contact Material
Brass
Primary Material
Plastic
Insert Material
Polyamide (PA), Nylon
Shell Material
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Contact Finish - Mating
Nickel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 172
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1770,42000 Kč770,42 Kč
10654,73900 Kč6 547,39 Kč
25613,74640 Kč15 343,66 Kč
60577,00400 Kč34 620,24 Kč
120549,49142 Kč65 938,97 Kč
300515,13413 Kč154 540,24 Kč
Manufacturers Standard Package
Unit Price without VAT:770,42000 Kč
Unit Price with VAT:932,20820 Kč