
PX0709/P/04 | |
|---|---|
DigiKey Part Number | PX0709/P/04-ND |
Manufacturer | |
Manufacturer Product Number | PX0709/P/04 |
Description | CONN RCPT MALE 4POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 4 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 4 (Power) | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 482,32000 Kč | 482,32 Kč |
| 10 | 409,81800 Kč | 4 098,18 Kč |
| 25 | 384,16280 Kč | 9 604,07 Kč |
| 50 | 365,83140 Kč | 18 291,57 Kč |
| 100 | 348,38200 Kč | 34 838,20 Kč |
| 250 | 326,59196 Kč | 81 647,99 Kč |
| 500 | 311,02280 Kč | 155 511,40 Kč |
| Unit Price without VAT: | 482,32000 Kč |
|---|---|
| Unit Price with VAT: | 583,60720 Kč |









