
PX0740/S | |
|---|---|
DigiKey Part Number | 708-1159-ND |
Manufacturer | |
Manufacturer Product Number | PX0740/S |
Description | CONN RCPT FMALE 6P NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Female Sockets Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0740/S Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 6 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 792,46000 Kč | 792,46 Kč |
| 10 | 673,57400 Kč | 6 735,74 Kč |
| 25 | 631,41840 Kč | 15 785,46 Kč |
| 60 | 593,61700 Kč | 35 617,02 Kč |
| 120 | 565,31167 Kč | 67 837,40 Kč |
| 300 | 529,96573 Kč | 158 989,72 Kč |
| Unit Price without VAT: | 792,46000 Kč |
|---|---|
| Unit Price with VAT: | 958,87660 Kč |













