
PX0740/P | |
|---|---|
DigiKey Part Number | 708-1151-ND |
Manufacturer | |
Manufacturer Product Number | PX0740/P |
Description | CONN RCPT MALE 6POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0740/P Models |
Category | Color Black |
Mfr | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Series | Material Flammability Rating UL94 HB |
Packaging Bulk | Features Backshell |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 3A |
Number of Positions 6 (Power) | Voltage Rating 277VAC/DC |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.236" ~ 0.315" (6.00mm ~ 8.00mm) |
Termination Screw | Operating Temperature -20°C ~ 70°C |
Fastening Type Threaded | Backshell Material, Plating Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Contact Material Brass |
Primary Material Plastic | Insert Material Polyamide (PA), Nylon |
Shell Material Polyamide (PA), Nylon, Glass Filled | Base Product Number |
Contact Finish - Mating Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 666,06000 Kč | 666,06 Kč |
| 10 | 566,06400 Kč | 5 660,64 Kč |
| 25 | 530,62800 Kč | 13 265,70 Kč |
| 60 | 498,85650 Kč | 29 931,39 Kč |
| 120 | 475,06575 Kč | 57 007,89 Kč |
| 300 | 445,36127 Kč | 133 608,38 Kč |
| Unit Price without VAT: | 666,06000 Kč |
|---|---|
| Unit Price with VAT: | 805,93260 Kč |












