
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 3A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 466,62100 Kč | 27 997,26 Kč |
| Unit Price without VAT: | 466,62100 Kč |
|---|---|
| Unit Price with VAT: | 564,61141 Kč |













