
PX0767/P | |
|---|---|
DigiKey Part Number | 708-1141-ND |
Manufacturer | |
Manufacturer Product Number | PX0767/P |
Description | CONN RCPT MALE 6POS NICKEL SCREW |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 (Power) Position Circular Connector Receptacle, Male Pins Screw |
Datasheet | Datasheet |
EDA/CAD Models | PX0767/P Models |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Nickel |
Series | Color Black |
Packaging Bulk | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Part Status Active | Material Flammability Rating UL94 HB |
Connector Type | Shielding |
Number of Positions 6 (Power) | Current Rating (Amps) 5A |
Mounting Type Panel Mount | Voltage Rating 277VAC/DC |
Mounting Feature Flange | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 581,43000 Kč | 581,43 Kč |
| 10 | 494,18800 Kč | 4 941,88 Kč |
| 25 | 463,24960 Kč | 11 581,24 Kč |
| 60 | 435,50900 Kč | 26 130,54 Kč |
| 120 | 414,73850 Kč | 49 768,62 Kč |
| 300 | 388,80317 Kč | 116 640,95 Kč |
| 540 | 373,03063 Kč | 201 436,54 Kč |
| Unit Price without VAT: | 581,43000 Kč |
|---|---|
| Unit Price with VAT: | 703,53030 Kč |











