
6716 OR001 | |
|---|---|
DigiKey Part Number | 6716OR001-ND |
Manufacturer | |
Manufacturer Product Number | 6716 OR001 |
Description | HOOK-UP STRND 16AWG ORANGE 1000' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 600V 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 1000.0' (304.8m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15 138,51000 Kč | 15 138,51 Kč |
| 2 | 14 389,40500 Kč | 28 778,81 Kč |
| 3 | 14 139,63333 Kč | 42 418,90 Kč |
| Unit Price without VAT: | 15 138,51000 Kč |
|---|---|
| Unit Price with VAT: | 18 317,59710 Kč |

















