
6716 OR013 | |
|---|---|
DigiKey Part Number | 6716OR013-ND |
Manufacturer | |
Manufacturer Product Number | 6716 OR013 |
Description | HOOK-UP STRND 16AWG ORANGE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 16 AWG Hook-Up Wire 26/30 Orange 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.081" (2.06mm) |
Series | Jacket (Insulation) Thickness 0.011" (0.28mm) |
Packaging Spool | Length 5000' (1524.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -40°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 26/30 | Ratings UL Style 11028 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 5 000 | 12,02513 Kč | 60 125,65 Kč |
| Unit Price without VAT: | 12,02513 Kč |
|---|---|
| Unit Price with VAT: | 14,55041 Kč |



