16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6716 GY001

DigiKey Part Number
6716GY001-ND
Manufacturer
Manufacturer Product Number
6716 GY001
Description
HOOK-UP STRND 16AWG GRN/YW 1000'
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
16 AWG Hook-Up Wire 26/30 Green, Yellow Stripe 600V 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.081" (2.06mm)
Series
Jacket (Insulation) Thickness
0.011" (0.28mm)
Packaging
Spool
Length
1000.0' (304.8m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-40°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
26/30
Ratings
UL Style 11028
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Spool
QuantityUnit PriceExt Price
115 138,51000 Kč15 138,51 Kč
214 389,40500 Kč28 778,81 Kč
314 139,63333 Kč42 418,90 Kč
Manufacturers Standard Package
Unit Price without VAT:15 138,51000 Kč
Unit Price with VAT:18 317,59710 Kč
Alternate Color
HOOK-UP STRND 16AWG BLACK 1000'
In-Stock: 38
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG BLUE 1000'
In-Stock: 9
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG BROWN 1000'
In-Stock: 1
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG GREEN 1000'
In-Stock: 9
Unit Price: 15 138,51000 Kč
HOOK-UP STRND 16AWG ORANGE 1000'
In-Stock: 0
Unit Price: 15 138,51000 Kč
Alternate Length
HOOK-UP STRND 16AWG GRN/YLW 100'
In-Stock: 55
Unit Price: 3 315,58000 Kč
HOOK-UP STRND 16AWG GRN/YW 5000'
In-Stock: 0
Unit Price: 57 605,91000 Kč