
98 20 35 | |
|---|---|
DigiKey Part Number | 2172-982035-ND |
Manufacturer | |
Manufacturer Product Number | 98 20 35 |
Description | SCREWDRIVER 1/8" SLOT 4" SHAFT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.6mm x 3.5mm Slotted Screwdriver 7.95" (202.0mm) |
Category | Tip Type Slotted |
Manufacturer Knipex Tools LP | Size 0.6mm x 3.5mm |
Packaging Bulk | Length - Blade 3.94" (100.0mm) |
Part Status Active | Length - Overall 7.95" (202.0mm) |
Tool Type Screwdriver | Features Chrome Finish, Ergonomic, Insulated to 1000V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 246,51000 Kč | 246,51 Kč |
| 5 | 228,53400 Kč | 1 142,67 Kč |
| 10 | 221,15200 Kč | 2 211,52 Kč |
| 25 | 211,79160 Kč | 5 294,79 Kč |
| Unit Price without VAT: | 246,51000 Kč |
|---|---|
| Unit Price with VAT: | 298,27710 Kč |











