Tip (Oblique) Cutter Angled, 15° Flush 4.75" (120.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62 12 120

DigiKey Part Number
2172-6212120-ND
Manufacturer
Manufacturer Product Number
62 12 120
Description
OBLIQUE CUTTERS-COMFORT GRIP
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Tip (Oblique) Cutter Angled, 15° Flush 4.75" (120.7mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Angled, 15°
Manufacturer
Knipex Tools LP
Cut Edge
Flush
Packaging
Bulk
Length - Overall
4.75" (120.7mm)
Part Status
Active
Features
Soft Grips
Type
Tip (Oblique)
Capacity
0.8mm Dia Medium Wire, 0.4 ~ 1.2mm Dia Soft Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 370,21000 Kč1 370,21 Kč
51 269,93400 Kč6 349,67 Kč
101 229,07700 Kč12 290,77 Kč
251 177,12600 Kč29 428,15 Kč
Manufacturers Standard Package
Unit Price without VAT:1 370,21000 Kč
Unit Price with VAT:1 657,95410 Kč