Connector Retainer For MicroClasp Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5006381207

DigiKey Part Number
900-5006381207-ND
Manufacturer
Manufacturer Product Number
5006381207
Description
MICROCLASP 2.0 WTB RETAINER 12CK
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Retainer For MicroClasp Series
Datasheet
 Datasheet
EDA/CAD Models
5006381207 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Retainer
Number of Positions
12
For Use With/Related Products
MicroClasp Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 809
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
14,54000 Kč4,54 Kč
103,89300 Kč38,93 Kč
253,64360 Kč91,09 Kč
503,46600 Kč173,30 Kč
1003,30150 Kč330,15 Kč
2503,09324 Kč773,31 Kč
5002,94548 Kč1 472,74 Kč
1 0002,80468 Kč2 804,68 Kč
2 5002,62897 Kč6 572,42 Kč
Manufacturers Standard Package
Unit Price without VAT:4,54000 Kč
Unit Price with VAT:5,49340 Kč