



0513532400 | |
|---|---|
DigiKey Part Number | WM12247-ND |
Manufacturer | |
Manufacturer Product Number | 0513532400 |
Description | CONN RCPT HSG 24POS 2.00MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 24 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0513532400 Models |
Category | Row Spacing 0.197" (5.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Female Socket | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.079" (2.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,11000 Kč | 19,11 Kč |
| 10 | 16,14700 Kč | 161,47 Kč |
| 25 | 15,13520 Kč | 378,38 Kč |
| 50 | 14,41300 Kč | 720,65 Kč |
| 200 | 13,06915 Kč | 2 613,83 Kč |
| 400 | 12,44448 Kč | 4 977,79 Kč |
| 600 | 12,09345 Kč | 7 256,07 Kč |
| 1 000 | 11,66502 Kč | 11 665,02 Kč |
| 2 600 | 10,90450 Kč | 28 351,70 Kč |
| Unit Price without VAT: | 19,11000 Kč |
|---|---|
| Unit Price with VAT: | 23,12310 Kč |














