
98153 | |
|---|---|
DigiKey Part Number | 4862-98153-ND |
Manufacturer | |
Manufacturer Product Number | 98153 |
Description | ANACONDA SEALTITE HTDL PG36-1 1/ |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Black Steel, Galvanized, PVC Coated Convoluted, Corrugated Wire Loom, Protective Hose 1.394" (35.40mm) 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Helukabel USA | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 1.394" (35.40mm) | |
Diameter - Outside | 1.646" (41.80mm) | |
Material | Steel, Galvanized, PVC Coated | |
Color | Black | |
Length | 49.21' (15.00m) | |
Wall Thickness | - | |
Operating Temperature | -45°C ~ 105°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30 818,97000 Kč | 30 818,97 Kč |
| Unit Price without VAT: | 30 818,97000 Kč |
|---|---|
| Unit Price with VAT: | 37 290,95370 Kč |











