Counter Nut For M12 Thread - Cable Glands
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1425175

DigiKey Part Number
1425175-ND
Manufacturer
Manufacturer Product Number
1425175
Description
NUT, STAINLESS STEEL 1.4305, CON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Counter Nut For M12 Thread - Cable Glands
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Counter Nut
For Use With/Related Products
M12 Thread - Cable Glands
Material
Stainless Steel
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18
Factory Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
160,26000 Kč60,26 Kč
Manufacturers Standard Package
Unit Price without VAT:60,26000 Kč
Unit Price with VAT:72,91460 Kč