
1407744 | |
|---|---|
DigiKey Part Number | 1407744-ND |
Manufacturer | |
Manufacturer Product Number | 1407744 |
Description | INSRT FEMALE 6+2POS+1GND PUSH-IN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Female Insert 6+2+Ground Position Push In |
Datasheet | Datasheet |
EDA/CAD Models | 1407744 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Female | |
Number of Positions | 6+2+Ground | |
Size | B16 | |
Termination Style | Push In | |
Voltage Rating | - | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 498,28000 Kč | 498,28 Kč |
| Unit Price without VAT: | 498,28000 Kč |
|---|---|
| Unit Price with VAT: | 602,91880 Kč |






















