



0559172430 | |
|---|---|
DigiKey Part Number | WM20364-ND |
Manufacturer | |
Manufacturer Product Number | 0559172430 |
Description | CONN HEADER VERT 24POS 2MM |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559172430 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Contact Length - Post 0.126" (3.20mm) |
Packaging Tray | Overall Contact Length 0.366" (9.30mm) |
Part Status Active | Insulation Height 0.384" (9.75mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Mated Stacking Heights 13.2mm |
Shrouding Shrouded - 4 Wall | Applications General Purpose, Industrial, Medical |
Mounting Type | Base Product Number |
Termination Kinked Pin, Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 57,84900 Kč | 578,49 Kč |
| 450 | 44,21247 Kč | 19 895,61 Kč |
| 900 | 42,10286 Kč | 37 892,57 Kč |
| 1 350 | 40,91593 Kč | 55 236,51 Kč |
| 5 400 | 37,10731 Kč | 200 379,47 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |











