



0559592430 | |
|---|---|
DigiKey Part Number | WM12309-ND |
Manufacturer | |
Manufacturer Product Number | 0559592430 |
Description | CONN HEADER R/A 24POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 24 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0559592430 Models |
Category | Mounting Type |
Mfr | Termination Kinked Pin, Solder |
Series | Fastening Type Latch Holder |
Packaging Tray | Contact Length - Post 0.126" (3.20mm) |
Part Status Active | Insulation Height 0.461" (11.70mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Tin |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Natural |
Style | Applications General Purpose, Industrial, Medical |
Shrouding Shrouded - 4 Wall | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,83000 Kč | 33,83 Kč |
| 10 | 28,68700 Kč | 286,87 Kč |
| 300 | 22,55500 Kč | 6 766,50 Kč |
| 600 | 21,47812 Kč | 12 886,87 Kč |
| 1 200 | 20,45305 Kč | 24 543,66 Kč |
| 5 100 | 18,46925 Kč | 94 193,17 Kč |
| 10 200 | 17,58868 Kč | 179 404,54 Kč |
| Unit Price without VAT: | 33,83000 Kč |
|---|---|
| Unit Price with VAT: | 40,93430 Kč |










