
6713 BR013 | |
|---|---|
DigiKey Part Number | 6713BR013-ND |
Manufacturer | |
Manufacturer Product Number | 6713 BR013 |
Description | HOOK-UP STRND 22AWG BROWN 5000' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 22 AWG Hook-Up Wire 7/30 Brown 600V 5000' (1524.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/30 | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.049" (1.24mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 5000' (1524.0m) | |
Voltage | 600V | |
Operating Temperature | -40°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 11028 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28 245,67000 Kč | 28 245,67 Kč |
| 2 | 27 624,65500 Kč | 55 249,31 Kč |
| Unit Price without VAT: | 28 245,67000 Kč |
|---|---|
| Unit Price with VAT: | 34 177,26070 Kč |



