Hinged (Snap On) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.504" W x 0.220" H (12.80mm x 5.59mm) Length 0.984" (24.99mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hinged (Snap On) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.504" W x 0.220" H (12.80mm x 5.59mm) Length 0.984" (24.99mm)
0431173951
How to Identify an Unknown Ferrite Rod

0431173951

DigiKey Part Number
1934-1429-ND
Manufacturer
Manufacturer Product Number
0431173951
Description
FERRITE 180 OHM HINGED 5.11MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Hinged (Snap On) Free Hanging Ferrite Core 180Ohm @ 100MHz ID 0.201" Dia (5.11mm) OD 0.504" W x 0.220" H (12.80mm x 5.59mm) Length 0.984" (24.99mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Fair-Rite Products Corp.
Series
Packaging
Bulk
Part Status
Active
Type
Round
Design
Hinged (Snap On)
Impedance @ Frequency
180Ohm @ 100MHz
Material
31
Inner Dimension
0.201" Dia (5.11mm)
Outer Dimension
0.504" W x 0.220" H (12.80mm x 5.59mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.984" (24.99mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62 726
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
134,86000 Kč34,86 Kč
1024,27400 Kč242,74 Kč
2520,79640 Kč519,91 Kč
5018,39420 Kč919,71 Kč
10016,16850 Kč1 616,85 Kč
25013,46560 Kč3 366,40 Kč
50411,56181 Kč5 827,15 Kč
1 00811,19331 Kč11 282,86 Kč
Manufacturers Standard Package
Unit Price without VAT:34,86000 Kč
Unit Price with VAT:42,18060 Kč