



0461178181 | |
|---|---|
DigiKey Part Number | 1934-1285-ND |
Manufacturer | |
Manufacturer Product Number | 0461178181 |
Description | FERRITE 115 OHM HINGED 4.29MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 115Ohm @ 100MHz ID 0.169" Dia (4.29mm) OD 0.465" W x 0.221" H (11.81mm x 5.61mm) Length 0.913" (23.19mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0461178181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 115Ohm @ 100MHz | |
Material | 61 | |
Inner Dimension | 0.169" Dia (4.29mm) | |
Outer Dimension | 0.465" W x 0.221" H (11.81mm x 5.61mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.913" (23.19mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,82000 Kč | 50,82 Kč |
| 10 | 32,96700 Kč | 329,67 Kč |
| 25 | 27,61640 Kč | 690,41 Kč |
| 50 | 24,04700 Kč | 1 202,35 Kč |
| 100 | 20,81740 Kč | 2 081,74 Kč |
| 250 | 17,00084 Kč | 4 250,21 Kč |
| 504 | 16,89256 Kč | 8 513,85 Kč |
| Unit Price without VAT: | 50,82000 Kč |
|---|---|
| Unit Price with VAT: | 61,49220 Kč |











