Similar

28A0350-0B2 | |
|---|---|
DigiKey Part Number | 240-2233-ND |
Manufacturer | |
Manufacturer Product Number | 28A0350-0B2 |
Description | FERRITE CORE 240OHM HINGED 3.5MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Hinged (Snap On) Free Hanging Ferrite Core 240Ohm @ 100MHz ID 0.138" Dia (3.50mm) OD 0.512" W x 0.460" H (13.00mm x 11.70mm) Length 1.004" (25.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 28A0350-0B2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Laird-Signal Integrity Products | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Hinged (Snap On) | |
Impedance @ Frequency | 240Ohm @ 100MHz | |
Material | 28 | |
Inner Dimension | 0.138" Dia (3.50mm) | |
Outer Dimension | 0.512" W x 0.460" H (13.00mm x 11.70mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 1.004" (25.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,37000 Kč | 41,37 Kč |
| 10 | 28,70400 Kč | 287,04 Kč |
| 25 | 24,55920 Kč | 613,98 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 19,03050 Kč | 1 903,05 Kč |
| 250 | 15,79720 Kč | 3 949,30 Kč |
| 980 | 13,65128 Kč | 13 378,25 Kč |
| Unit Price without VAT: | 41,37000 Kč |
|---|---|
| Unit Price with VAT: | 50,05770 Kč |











