
DUNBAR-4635WT-3/16IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-3/16IN-BLACK-200FT-DS-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-3/16IN-BLACK-200FT |
Description | HTSHRNK TUBING FLEXIBLE 4:1 FOOT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 4 to 1 Black Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Category | Recovered Wall Thickness 0.035" (0.89mm) |
Mfr | Material |
Packaging Digi-Spool®, Continuous Spool | Features Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant |
Part Status Active | Color |
Type | Operating Temperature -30°C ~ 135°C |
Shrinkage Ratio | Shrink Temperature 120°C |
Length Enter Number of Feet in Order Quantity | Shelf Life 120 Months |
Inner Diameter - Supplied 0.158" (4.01mm) | Spool Size 200.0' (61.0m) |
Inner Diameter - Recovered 0.039" (0.99mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,70000 Kč | 35,70 Kč |
| 5 | 29,35600 Kč | 146,78 Kč |
| 10 | 26,98200 Kč | 269,82 Kč |
| 20 | 24,80900 Kč | 496,18 Kč |
| 50 | 22,21160 Kč | 1 110,58 Kč |
| 100 | 20,43110 Kč | 2 043,11 Kč |
| Unit Price without VAT: | 35,70000 Kč |
|---|---|
| Unit Price with VAT: | 43,19700 Kč |










