
DUNBAR-4635WT-3/16IN-BLACK-200FT | |
|---|---|
DigiKey Part Number | 4836-DUNBAR-4635WT-3/16IN-BLACK-200FT-ND |
Manufacturer | |
Manufacturer Product Number | DUNBAR-4635WT-3/16IN-BLACK-200FT |
Description | HEAT SHRINK TUBING, FLEXIBLE 4:1 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.158" (4.01mm) 4 to 1 Black 200.0' (61.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Type | ||
Shrinkage Ratio | ||
Length | 200.0' (61.0m) | |
Inner Diameter - Supplied | 0.158" (4.01mm) | |
Inner Diameter - Recovered | 0.039" (0.99mm) | |
Recovered Wall Thickness | 0.035" (0.89mm) | |
Material | ||
Features | Abrasion Resistant, Adhesive Lined, Chemical Resistant, Flame Retardant, Oil Resistant | |
Color | ||
Operating Temperature | -30°C ~ 135°C | |
Grade | - | |
Qualification | - | |
Shrink Temperature | 120°C | |
Storage/Refrigeration Temperature | - | |
Shelf Life | 120 Months | |
Shelf Life Start | Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 845,02000 Kč | 2 845,02 Kč |
| 2 | 2 616,45500 Kč | 5 232,91 Kč |
| 3 | 2 491,48333 Kč | 7 474,45 Kč |
| 5 | 2 342,49400 Kč | 11 712,47 Kč |
| 7 | 2 249,24571 Kč | 15 744,72 Kč |
| 10 | 2 154,47900 Kč | 21 544,79 Kč |
| Unit Price without VAT: | 2 845,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 442,47420 Kč |


