3200328 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 92 594
Unit Price: 2,09000 Kč
Datasheet
Silver (Non-Insulated) Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200328

DigiKey Part Number
277-2181-ND
Manufacturer
Manufacturer Product Number
3200328
Description
CONN FERRULE DIN 10AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200328 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Color
Silver (Non-Insulated)
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121210600American Electrical Inc.92 594288-1111-ND2,09000 KčDirect
Available To Order
Factory Stock: 35 000
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,63000 Kč5,63 Kč
Unit Price without VAT:5,63000 Kč
Unit Price with VAT:6,81230 Kč