
3200425 | |
|---|---|
DigiKey Part Number | 277-2152-ND |
Manufacturer | |
Manufacturer Product Number | 3200425 |
Description | CONN FERRULE DIN 6AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 6 AWG (16.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200425 Models |
Category | Insulation Non-Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 6 AWG (16.00mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |







