3200315 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


American Electrical Inc.
In Stock: 0
Unit Price: 2,09000 Kč
Datasheet
Silver (Non-Insulated) Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200315

DigiKey Part Number
277-2180-ND
Manufacturer
Manufacturer Product Number
3200315
Description
CONN FERRULE DIN 12AWG SILVER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200315 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Non-Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
12 AWG (4.00mm²)
Packaging
Bulk
Length - Overall
12.00mm
Part Status
Active
Color
Silver (Non-Insulated)
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121210400American Electrical Inc.0288-1107-ND2,09000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč