
3200292 | |
|---|---|
DigiKey Part Number | 277-2178-ND |
Manufacturer | |
Manufacturer Product Number | 3200292 |
Description | CONN FERRULE DIN 14AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 14 AWG (2.50mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200292 Models |
Category | Insulation Non-Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 14 AWG (2.50mm²) |
Packaging Bulk | Length - Overall 12.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 121210250 | American Electrical Inc. | 15 251 | 288-1102-ND | 0,91000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |












