Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200603

DigiKey Part Number
277-5480-ND
Manufacturer
Manufacturer Product Number
3200603
Description
CONN FERRULE DIN 10AWG YELLOW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200603 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
10 AWG (6.00mm²)
Packaging
Bulk
Length - Overall
26.00mm
Part Status
Active
Length - Pin
18.00mm
Type
Single Wire
Color
Yellow
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
11181060American Electrical Inc.5 013288-1031-ND7,35000 KčParametric Equivalent
2-966067-3TE Connectivity AMP Connectors2 884A107991-ND5,88000 KčParametric Equivalent
216-288WAGO Corporation1 3822946-216-288-ND17,01000 KčParametric Equivalent
97 99 356Knipex Tools LP32172-9799356-ND297,96000 KčParametric Equivalent
In-Stock: 1 241
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,50000 Kč10,50 Kč
Unit Price without VAT:10,50000 Kč
Unit Price with VAT:12,70500 Kč