
11181060 | |
|---|---|
DigiKey Part Number | 288-1031-ND |
Manufacturer | |
Manufacturer Product Number | 11181060 |
Description | CONN FERRULE DIN 10AWG YELLOW |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Electrical Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 25.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,17300 Kč | 61,73 Kč |
| 25 | 5,78720 Kč | 144,68 Kč |
| 50 | 5,50980 Kč | 275,49 Kč |
| 100 | 5,24740 Kč | 524,74 Kč |
| 250 | 4,91772 Kč | 1 229,43 Kč |
| 500 | 4,68214 Kč | 2 341,07 Kč |
| 1 000 | 4,45851 Kč | 4 458,51 Kč |
| 2 500 | 4,17910 Kč | 10 447,75 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |
















