
216-288 | |
|---|---|
DigiKey Part Number | 2946-216-288-ND |
Manufacturer | |
Manufacturer Product Number | 216-288 |
Description | FERRULE; SLEEVE FOR 6 MM / AWG 1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow Wire Ferrule Connector DIN 10 AWG (6.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 216-288 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | WAGO Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | DIN | |
Size | 10 AWG (6.00mm²) | |
Length - Overall | 26.00mm | |
Length - Pin | 18.00mm | |
Color | Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 14,38400 Kč | 143,84 Kč |
| 25 | 13,48920 Kč | 337,23 Kč |
| 50 | 12,84240 Kč | 642,12 Kč |
| 100 | 12,22920 Kč | 1 222,92 Kč |
| 250 | 11,46156 Kč | 2 865,39 Kč |
| 500 | 10,91392 Kč | 5 456,96 Kč |
| 1 000 | 10,39275 Kč | 10 392,75 Kč |
| 2 500 | 9,74198 Kč | 24 354,95 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











