Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

216-284

DigiKey Part Number
2946-216-284-ND
Manufacturer
Manufacturer Product Number
216-284
Description
FERRULE; SLEEVE FOR 1.5 MM / AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
WAGO Corporation
Series
-
Packaging
Box
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
24.00mm
Length - Pin
18.00mm
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
110,08000 Kč10,08 Kč
108,58800 Kč85,88 Kč
258,04640 Kč201,16 Kč
507,66420 Kč383,21 Kč
1007,29680 Kč729,68 Kč
2506,83948 Kč1 709,87 Kč
5006,51232 Kč3 256,16 Kč
1 0006,20113 Kč6 201,13 Kč
2 5005,81258 Kč14 531,45 Kč
Manufacturers Standard Package
Unit Price without VAT:10,08000 Kč
Unit Price with VAT:12,19680 Kč