Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 331

DigiKey Part Number
2172-9799331-ND
Manufacturer
Manufacturer Product Number
97 99 331
Description
CONN FERRULE DIN 18AWG GRY 200PC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Gray Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
DIN
Size
18 AWG (0.75mm²)
Length - Overall
14.00mm
Length - Pin
8.00mm
Color
Gray
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1114,44000 Kč114,44 Kč
1097,30500 Kč973,05 Kč
2591,20680 Kč2 280,17 Kč
5086,84780 Kč4 342,39 Kč
10082,70060 Kč8 270,06 Kč
25077,52292 Kč19 380,73 Kč
50073,82392 Kč36 911,96 Kč
1 00070,30340 Kč70 303,40 Kč
2 50065,90668 Kč164 766,70 Kč
Manufacturers Standard Package
Unit Price without VAT:114,44000 Kč
Unit Price with VAT:138,47240 Kč