
97 99 391 | |
|---|---|
DigiKey Part Number | 2172-9799391-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 391 |
Description | CONN FERRULE DIN 18AWG 1=200 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 18 AWG (0.75mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 18 AWG (0.75mm²) | |
Length - Overall | 6.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 78,09200 Kč | 780,92 Kč |
| 25 | 73,19080 Kč | 1 829,77 Kč |
| 50 | 69,69660 Kč | 3 484,83 Kč |
| 100 | 66,36840 Kč | 6 636,84 Kč |
| 250 | 62,21288 Kč | 15 553,22 Kč |
| 500 | 59,24376 Kč | 29 621,88 Kč |
| 1 000 | 56,41806 Kč | 56 418,06 Kč |
| 2 500 | 52,88960 Kč | 132 224,00 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |




