Silver (Non-Insulated) Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 393

DigiKey Part Number
2172-9799393-ND
Manufacturer
Manufacturer Product Number
97 99 393
Description
CONN FERRULE DIN 16 AWG 200/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 16 AWG (1.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
16 AWG (1.50mm²)
Length - Overall
7.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
199,74000 Kč99,74 Kč
1084,83200 Kč848,32 Kč
2579,50680 Kč1 987,67 Kč
5075,71040 Kč3 785,52 Kč
10072,09450 Kč7 209,45 Kč
25067,58080 Kč16 895,20 Kč
50064,35594 Kč32 177,97 Kč
1 00061,28644 Kč61 286,44 Kč
2 50057,45338 Kč143 633,45 Kč
Manufacturers Standard Package
Unit Price without VAT:99,74000 Kč
Unit Price with VAT:120,68540 Kč