
97 99 395 | |
|---|---|
DigiKey Part Number | 2172-9799395-ND |
Manufacturer | |
Manufacturer Product Number | 97 99 395 |
Description | CONN FERRULE DIN 12 AWG 200/PK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 12 AWG (4.00mm²) Single Wire |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Knipex Tools LP | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Non-Insulated | |
Style | DIN | |
Size | 12 AWG (4.00mm²) | |
Length - Overall | 9.00mm | |
Length - Pin | - | |
Color | Silver (Non-Insulated) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,97000 Kč | 154,97 Kč |
| 10 | 131,76200 Kč | 1 317,62 Kč |
| 25 | 123,50200 Kč | 3 087,55 Kč |
| 50 | 117,60140 Kč | 5 880,07 Kč |
| 100 | 111,98650 Kč | 11 198,65 Kč |
| 250 | 104,97740 Kč | 26 244,35 Kč |
| 500 | 99,97022 Kč | 49 985,11 Kč |
| 1 000 | 95,20304 Kč | 95 203,04 Kč |
| Unit Price without VAT: | 154,97000 Kč |
|---|---|
| Unit Price with VAT: | 187,51370 Kč |



