Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

97 99 390

DigiKey Part Number
2172-9799390-ND
Manufacturer
Manufacturer Product Number
97 99 390
Description
CONN FERRULE DIN 20 AWG 200/PK
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Silver (Non-Insulated) Wire Ferrule Connector DIN 20 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Knipex Tools LP
Series
-
Packaging
Bag
Part Status
Active
Type
Single Wire
Insulation
Non-Insulated
Style
DIN
Size
20 AWG (0.50mm²)
Length - Overall
6.00mm
Length - Pin
-
Color
Silver (Non-Insulated)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
194,70000 Kč94,70 Kč
1080,44300 Kč804,43 Kč
2575,39120 Kč1 884,78 Kč
5071,78800 Kč3 589,40 Kč
10068,35900 Kč6 835,90 Kč
25064,07916 Kč16 019,79 Kč
50061,02102 Kč30 510,51 Kč
1 00058,11071 Kč58 110,71 Kč
2 50054,47629 Kč136 190,73 Kč
Manufacturers Standard Package
Unit Price without VAT:94,70000 Kč
Unit Price with VAT:114,58700 Kč