
30-02855 | |
|---|---|
DigiKey Part Number | 839-30-02855-ND 839-30-02855-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02855 |
Description | CABLE 2COND 16AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 16 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0193" (0.490mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | - | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,19000 Kč | 109,19 Kč |
| 5 | 97,55600 Kč | 487,78 Kč |
| 10 | 92,89500 Kč | 928,95 Kč |
| 25 | 87,03240 Kč | 2 175,81 Kč |
| 50 | 82,81200 Kč | 4 140,60 Kč |
| 100 | 78,76560 Kč | 7 876,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 48,30229 Kč | 7 390,25 Kč |
| 306 | 45,92386 Kč | 14 052,70 Kč |
| 459 | 44,57752 Kč | 20 461,08 Kč |
| 765 | 43,84383 Kč | 33 540,53 Kč |
| Unit Price without VAT: | 109,19000 Kč |
|---|---|
| Unit Price with VAT: | 132,11990 Kč |






