
30-02855 | |
|---|---|
DigiKey Part Number | 839-30-02855-5-ND |
Manufacturer | |
Manufacturer Product Number | 30-02855 |
Description | CABLE 2COND 16AWG BLK/RED 5M |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 16 AWG 16.40' (5.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 26/0.0100" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.197" (5.00mm) | |
Shield Type | - | |
Length | 16.40' (5.00m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 4384 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0193" (0.490mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Spool Size | 502.0' (153.0m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,94000 Kč | 528,94 Kč |
| 5 | 432,85200 Kč | 2 164,26 Kč |
| 10 | 336,66100 Kč | 3 366,61 Kč |
| Unit Price without VAT: | 528,94000 Kč |
|---|---|
| Unit Price with VAT: | 640,01740 Kč |



