2 Conductor Multi-Conductor Cable Black, Red 14 AWG Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02854

DigiKey Part Number
839-30-02854-DS-ND
Manufacturer
Manufacturer Product Number
30-02854
Description
CABLE 2COND 14AWG BLK/RED METER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Black, Red 14 AWG Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Number of Conductors
2
Wire Gauge
Conductor Strand
41/0.0100"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.236" (5.99mm)
Shield Type
-
Length
Enter Number of Meters in Order Quantity
Jacket Color
Black, Red
Ratings
UL Style 4384
Features
-
Voltage
300 V
Operating Temperature
105°C
Usage
-
Jacket (Insulation) Thickness
0.0209" (0.530mm)
Conductor Insulation
-
Grade
-
Qualification
-
Shield Material
-
Shield Coverage
-
Spool Size
502.0' (153.0m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 187
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1151,19000 Kč151,19 Kč
5135,10200 Kč675,51 Kč
10128,61300 Kč1 286,13 Kč
25120,47800 Kč3 011,95 Kč
50114,61540 Kč5 730,77 Kč
100108,99220 Kč10 899,22 Kč
Manufacturers Standard Package
Unit Price without VAT:151,19000 Kč
Unit Price with VAT:182,93990 Kč
Alternate Length
CABLE 2COND 14AWG BLK/RED 502'
In-Stock: 12
Unit Price: 11 062,80000 Kč
CABLE 2COND 14AWG BLK/RED 30M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLK/RED 5M
In-Stock: 0
Unit Price:
CABLE 2COND 14AWG BLK/RED 1M
In-Stock: 0
Unit Price: 154,55000 Kč