
30-03162 | |
|---|---|
DigiKey Part Number | 839-30-03162-ND 839-30-03162-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03162 |
Description | CABLE 2COND 14AWG BLACK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, Red 14 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.220" (5.59mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,58000 Kč | 142,58 Kč |
| 5 | 127,41600 Kč | 637,08 Kč |
| 10 | 121,32600 Kč | 1 213,26 Kč |
| 25 | 113,65800 Kč | 2 841,45 Kč |
| 50 | 108,13560 Kč | 5 406,78 Kč |
| 100 | 102,83980 Kč | 10 283,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 96,48373 Kč | 14 762,01 Kč |
| 306 | 92,14209 Kč | 28 195,48 Kč |
| Unit Price without VAT: | 142,58000 Kč |
|---|---|
| Unit Price with VAT: | 172,52180 Kč |


