
30-02616 | |
|---|---|
DigiKey Part Number | 839-30-02616-ND 839-30-02616-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02616 |
Description | CABLE 2COND 14AWG BLK/RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Black, Red 14 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 41/0.0100" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.236" (5.99mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, Red | |
Ratings | UL Style 2651 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0209" (0.530mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 139,64000 Kč | 139,64 Kč |
| 5 | 124,81200 Kč | 624,06 Kč |
| 10 | 118,84900 Kč | 1 188,49 Kč |
| 25 | 111,32280 Kč | 2 783,07 Kč |
| 50 | 105,91400 Kč | 5 295,70 Kč |
| 100 | 100,72110 Kč | 10 072,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 68,41366 Kč | 10 467,29 Kč |
| 306 | 65,03065 Kč | 19 899,38 Kč |
| 459 | 63,70309 Kč | 29 239,72 Kč |
| Unit Price without VAT: | 139,64000 Kč |
|---|---|
| Unit Price with VAT: | 168,96440 Kč |











