
64203 | |
|---|---|
DigiKey Part Number | 4862-64203-ND 4862-64203-DS-ND |
Manufacturer | |
Manufacturer Product Number | 64203 |
Description | FIVENORM HOOK-UP WIRE, 6 AWG, H0 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.319" (8.10mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | - | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | UL Style 10269 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,38000 Kč | 75,38 Kč |
| 5 | 67,32000 Kč | 336,60 Kč |
| 10 | 64,10700 Kč | 641,07 Kč |
| 25 | 60,07960 Kč | 1 501,99 Kč |
| 50 | 57,18180 Kč | 2 859,09 Kč |
| 100 | 54,39950 Kč | 5 439,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 640 | 44,27825 Kč | 72 616,33 Kč |
| Unit Price without VAT: | 75,38000 Kč |
|---|---|
| Unit Price with VAT: | 91,20980 Kč |










