
59599 | |
|---|---|
DigiKey Part Number | 4862-59599-ND 4862-59599-DS-ND |
Manufacturer | |
Manufacturer Product Number | 59599 |
Description | HELUTHERM 145 BLACK 1C AWG6 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - 6 AWG Hook-Up Wire Black 600V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.295" (7.49mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1640.0' (499.9m) | |
Voltage | 600V | |
Operating Temperature | - | |
Jacket Color | ||
Ratings | AWM Style 3567 | |
Features | Abrasion Resistant, UV Resistant | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 83,99000 Kč | 83,99 Kč |
| 5 | 75,13000 Kč | 375,65 Kč |
| 10 | 71,54000 Kč | 715,40 Kč |
| 25 | 67,04240 Kč | 1 676,06 Kč |
| 50 | 63,80040 Kč | 3 190,02 Kč |
| 100 | 60,69260 Kč | 6 069,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 328 | 55,65942 Kč | 18 256,29 Kč |
| 656 | 52,88424 Kč | 34 692,06 Kč |
| 984 | 51,31258 Kč | 50 491,58 Kč |
| 1 640 | 49,38499 Kč | 80 991,38 Kč |
| Unit Price without VAT: | 83,99000 Kč |
|---|---|
| Unit Price with VAT: | 101,62790 Kč |








